
BQ29737DSET | |
|---|---|
DigiKey Part Number | 296-BQ29737DSETTR-ND - Tape & Reel (TR) 296-BQ29737DSETCT-ND - Cut Tape (CT) 296-BQ29737DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29737DSET |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.13600 | $11.36 |
| 25 | $1.02480 | $25.62 |
| 100 | $0.90440 | $90.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.84668 | $211.67 |
| 500 | $0.81194 | $405.97 |
| 750 | $0.79456 | $595.92 |
| 1,250 | $0.77527 | $969.09 |
| 1,750 | $0.76401 | $1,337.02 |
| 2,500 | $0.75316 | $1,882.90 |
| 6,250 | $0.72982 | $4,561.38 |
| 12,500 | $0.71576 | $8,947.00 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

