
TPS51216RUKT | |
|---|---|
DigiKey Part Number | 296-28075-2-ND - Tape & Reel (TR) 296-28075-1-ND - Cut Tape (CT) 296-28075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51216RUKT |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51216RUKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.73400 | $17.34 |
| 25 | $1.57440 | $39.36 |
| 100 | $1.39960 | $139.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.92892 | $232.23 |
| 500 | $0.89136 | $445.68 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

