
BQ29412DCT3R | |
|---|---|
DigiKey Part Number | 296-19277-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29412DCT3R |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412DCT3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.10681 | $6,320.43 |
| 6,000 | $2.06649 | $12,398.94 |
| Unit Price without GST: | $2.10681 |
|---|---|
| Unit Price with GST: | $2.31749 |

