
BQ27505YZGT-J5 | |
|---|---|
DigiKey Part Number | 296-BQ27505YZGT-J5TR-ND - Tape & Reel (TR) 296-BQ27505YZGT-J5CT-ND - Cut Tape (CT) 296-BQ27505YZGT-J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27505YZGT-J5 |
Description | IC BATT FUEL GAUGE LIION 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27505YZGT-J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.03596 | $2,008.99 |
| 500 | $7.81064 | $3,905.32 |
| 750 | $7.69783 | $5,773.37 |
| 1,250 | $7.57281 | $9,466.01 |
| 1,750 | $7.49974 | $13,124.55 |
| Unit Price without GST: | $8.03596 |
|---|---|
| Unit Price with GST: | $8.83956 |

