
TPS3435CCGAJDDFR | |
|---|---|
DigiKey Part Number | 296-TPS3435CCGAJDDFRTR-ND - Tape & Reel (TR) 296-TPS3435CCGAJDDFRCT-ND - Cut Tape (CT) 296-TPS3435CCGAJDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3435CCGAJDDFR |
Description | NANO-QUIESCENT-CURRENT PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.20000 | $3.20 |
| 10 | $2.37000 | $23.70 |
| 25 | $2.16160 | $54.04 |
| 100 | $1.93190 | $193.19 |
| 250 | $1.82268 | $455.67 |
| 500 | $1.75678 | $878.39 |
| 1,000 | $1.70251 | $1,702.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.63550 | $4,906.50 |
| 6,000 | $1.60271 | $9,616.26 |
| 9,000 | $1.58628 | $14,276.52 |
| Unit Price without GST: | $3.20000 |
|---|---|
| Unit Price with GST: | $3.52000 |









