Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25170JDSGR

DigiKey Part Number
296-BQ25170JDSGRTR-ND - Tape & Reel (TR)
296-BQ25170JDSGRCT-ND - Cut Tape (CT)
296-BQ25170JDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25170JDSGR
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer, Lithium Iron Phosphate 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ25170JDSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer, Lithium Iron Phosphate
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
800mA
Battery Pack Voltage
4.4V (Max)
Voltage - Supply (Max)
6.6V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.95500$9.55
25$0.86120$21.53
100$0.75720$75.72
250$0.70756$176.89
500$0.67770$338.85
1,000$0.65309$653.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62269$1,868.07
6,000$0.60782$3,646.92
9,000$0.60037$5,403.33
15,000$0.59212$8,881.80
21,000$0.58730$12,333.30
Manufacturers Standard Package
Unit Price without GST:$1.33000
Unit Price with GST:$1.46300