Charger IC Multi-Chemistry 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24703RHDR

DigiKey Part Number
296-17828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ24703RHDR
Description
IC BATT CONTRL MULTI-CHEM 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24703RHDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 190,003 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.09787$15,293.61
Manufacturers Standard Package
Unit Price without GST:$5.09787
Unit Price with GST:$5.60766

Other Suppliers on DigiKey

190,003In Stock
Ships from Rochester Electronics, LLC