
BQ24315EVM | |
|---|---|
DigiKey Part Number | 296-30767-ND |
Manufacturer | |
Manufacturer Product Number | BQ24315EVM |
Description | EVAL BOARD FOR BQ24315 |
Customer Reference | |
Detailed Description | BQ24315 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | BQ24315 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


