
BQ24163RGET | |
|---|---|
DigiKey Part Number | 296-30319-2-ND - Tape & Reel (TR) 296-30319-1-ND - Cut Tape (CT) 296-30319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24163RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24163RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.4V | |
Voltage - Supply (Max) | 10V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.57000 | $9.57 |
| 10 | $7.36200 | $73.62 |
| 25 | $6.80800 | $170.20 |
| 100 | $6.19960 | $619.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.90956 | $1,477.39 |
| 500 | $5.73476 | $2,867.38 |
| 750 | $5.64720 | $4,235.40 |
| 1,250 | $5.55018 | $6,937.73 |
| 1,750 | $5.49349 | $9,613.61 |
| 2,500 | $5.43899 | $13,597.48 |
| Unit Price without GST: | $9.57000 |
|---|---|
| Unit Price with GST: | $10.52700 |

