Similar

BQ24151AYFFT | |
|---|---|
DigiKey Part Number | 296-24541-2-ND - Tape & Reel (TR) 296-24541-1-ND - Cut Tape (CT) 296-24541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24151AYFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24151AYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.26000 | $12.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.69592 | $1,923.98 |
| 500 | $7.47848 | $3,739.24 |
| 750 | $7.36964 | $5,527.23 |
| 1,250 | $7.24898 | $9,061.23 |
| 1,750 | $7.17846 | $12,562.31 |
| Unit Price without GST: | $12.26000 |
|---|---|
| Unit Price with GST: | $13.48600 |


