
TPS48130QDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48130QDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS48130QDGXRQ1CT-ND - Cut Tape (CT) 296-TPS48130QDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48130QDGXRQ1 |
Description | AUTOMOTIVE 100V LOW-IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 95V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 165µA, 2A, 1.69A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | |
Supplier Device Package | 19-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.22000 | $7.22 |
| 10 | $5.49200 | $54.92 |
| 25 | $5.06200 | $126.55 |
| 100 | $4.58830 | $458.83 |
| 250 | $4.36260 | $1,090.65 |
| 500 | $4.22658 | $2,113.29 |
| 1,000 | $4.11463 | $4,114.63 |
| 2,500 | $3.99645 | $9,991.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.92524 | $19,626.20 |
| Unit Price without GST: | $7.22000 |
|---|---|
| Unit Price with GST: | $7.94200 |

