



TMP6131QLPGMQ1 | |
|---|---|
DigiKey Part Number | 296-TMP6131QLPGMQ1CT-ND - Cut Tape (CT) 296-TMP6131QLPGMQ1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMP6131QLPGMQ1 |
Description | SENSOR PTC 10KOHM 1% TO92-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QLPGMQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 5 | $0.63000 | $3.15 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.55520 | $13.88 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.50240 | $50.24 |
| 500 | $0.45176 | $225.88 |
| 1,000 | $0.43291 | $432.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40625 | $1,218.75 |
| 6,000 | $0.39124 | $2,347.44 |
| 9,000 | $0.38304 | $3,447.36 |
| 15,000 | $0.37329 | $5,599.35 |
| 21,000 | $0.36720 | $7,711.20 |
| 30,000 | $0.36102 | $10,830.60 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |




