
AFE7958IALK | |
|---|---|
DigiKey Part Number | 296-AFE7958IALK-ND |
Manufacturer | |
Manufacturer Product Number | AFE7958IALK |
Description | 4-TRANSMIT, 6-RECEIVE, X-BAND, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver Radar 5MHz ~ 12GHz SPI Interface 400-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 5MHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | SPI Interface | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $3,045.15900 | $274,064.31 |
| Unit Price without GST: | $3,045.15900 |
|---|---|
| Unit Price with GST: | $3,349.67490 |

