
ADS9120IRGER | |
|---|---|
DigiKey Part Number | 296-50915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS9120IRGER |
Description | IC ADC 16BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9120IRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2.5M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.62904 | $58,887.12 |
| Unit Price without GST: | $19.62904 |
|---|---|
| Unit Price with GST: | $21.59194 |




