IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCZACC06A1RTCR

DigiKey Part Number
296-23313-2-ND - Tape & Reel (TR)
296-23313-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCZACC06A1RTCR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CCZACC06A1RTCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Memory Size
128kB Flash, 8kB SRAM
Serial Interfaces
SPI, USART
GPIO
4
Voltage - Supply
2V ~ 3.6V
Current - Receiving
26.7mA
Current - Transmitting
26.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,229
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.31000$25.31
10$22.04000$220.40
25$20.90400$522.60
100$19.34610$1,934.61
250$18.41380$4,603.45
500$17.75628$8,878.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.85107$39,627.68
Manufacturers Standard Package
Unit Price without GST:$25.31000
Unit Price with GST:$27.84100