Similar

ADS7861IRHBT | |
|---|---|
DigiKey Part Number | 296-19571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7861IRHBT |
Description | IC ADC 12BIT SAR 32VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5) |
EDA/CAD Models | ADS7861IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |


