
LMH6629SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6629SDX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6629SDX/NOPBCT-ND - Cut Tape (CT) 296-LMH6629SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6629SDX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6629SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 10 | $6.21400 | $62.14 |
| 25 | $5.73520 | $143.38 |
| 100 | $5.20910 | $520.91 |
| 250 | $4.95828 | $1,239.57 |
| 500 | $4.80708 | $2,403.54 |
| 1,000 | $4.68262 | $4,682.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $4.48314 | $20,174.13 |
| Unit Price without GST: | $8.12000 |
|---|---|
| Unit Price with GST: | $8.93200 |


