12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6222IRGZT

DigiKey Part Number
296-22664-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS6222IRGZT
Description
IC ADC 12BIT PIPELINED 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS6222IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
65M
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,968 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$51.71652$12,929.13
Manufacturers Standard Package
Unit Price without GST:$51.71652
Unit Price with GST:$56.88817

Other Suppliers on DigiKey

1,968In Stock
Ships from Rochester Electronics, LLC