Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16301T-I/CHY

DigiKey Part Number
MCP16301T-I/CHYTR-ND - Tape & Reel (TR)
MCP16301T-I/CHYCT-ND - Cut Tape (CT)
MCP16301T-I/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16301T-I/CHY
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP16301T-I/CHY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,588
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
25$1.66880$41.72
100$1.50630$150.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50634$4,519.02
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.21100