
SN74AHC04BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC04BQARTR-ND - Tape & Reel (TR) 296-SN74AHC04BQARCT-ND - Cut Tape (CT) 296-SN74AHC04BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC04BQAR |
Description | IC INVERTER 6CH 6-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.35720 | $8.93 |
| 100 | $0.30910 | $30.91 |
| 250 | $0.28596 | $71.49 |
| 500 | $0.27202 | $136.01 |
| 1,000 | $0.26055 | $260.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24637 | $739.11 |
| 6,000 | $0.23943 | $1,436.58 |
| 9,000 | $0.23596 | $2,123.64 |
| 15,000 | $0.23211 | $3,481.65 |
| 21,000 | $0.22986 | $4,827.06 |
| 30,000 | $0.22770 | $6,831.00 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

