24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1243SJD

DigiKey Part Number
296-36046-5-ND
Manufacturer
Manufacturer Product Number
ADS1243SJD
Description
IC ADC 24BIT SIGMA-DELTA 20CDIP
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS1243SJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA
Operating Temperature
-55°C ~ 210°C
Package / Case
20-CDIP (0.300", 7.62mm) Window
Supplier Device Package
20-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.