

ADS1241E/1K | |
|---|---|
DigiKey Part Number | 296-25895-2-ND - Tape & Reel (TR) 296-25895-1-ND - Cut Tape (CT) 296-25895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1241E/1K |
Description | IC ADC 24BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1241E/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.29000 | $19.29 |
| 10 | $15.17900 | $151.79 |
| 25 | $14.15320 | $353.83 |
| 100 | $13.02570 | $1,302.57 |
| 250 | $12.48812 | $3,122.03 |
| 500 | $12.16416 | $6,082.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.89753 | $11,897.53 |
| Unit Price without GST: | $19.29000 |
|---|---|
| Unit Price with GST: | $21.21900 |

