18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1131IDR

DigiKey Part Number
296-29591-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1131IDR
Description
IC ADC 18BIT SIGMA-DELTA 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS1131IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
80
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.3V
Voltage - Supply, Digital
3V ~ 5.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 204,231 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.86829$12,170.73
Manufacturers Standard Package
Unit Price without GST:$4.86829
Unit Price with GST:$5.35512

Other Suppliers on DigiKey

204,231In Stock
Ships from Rochester Electronics, LLC