
LMR-400-DB-4310M-NF(QTY:16ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4310M-NF(QTY:16ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4310M-NF(QTY:16ft) |
Description | COAX CBL 4.3/10 TO N-TYPE 16' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 192.0" (4.9m) 16.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to N-Type | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 192.0" (4.9m) 16.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.22000 | $155.22 |
| 10 | $142.46600 | $1,424.66 |
| 25 | $130.25360 | $3,256.34 |
| Unit Price without GST: | $155.22000 |
|---|---|
| Unit Price with GST: | $170.74200 |

