
ADC6120Q1EVM-PDK | |
|---|---|
DigiKey Part Number | 296-ADC6120Q1EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADC6120Q1EVM-PDK |
Description | EVAL BOARD FOR PCM6120-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM6120-Q1 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | No | |
Utilized IC / Part | PCM6120-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $352.66000 | $352.66 |
| Unit Price without GST: | $352.66000 |
|---|---|
| Unit Price with GST: | $387.92600 |

