8 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3908D125IRSMR

DigiKey Part Number
296-ADC3908D125IRSMRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3908D125IRSMR
Description
8-BIT, TWO-CHANNEL, 125-MSPS ADC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
125M
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
Parallel, Serial
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.2V ~ 3.4V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.34282$52,028.46
Manufacturers Standard Package
Unit Price without GST:$17.34282
Unit Price with GST:$19.07710