
LM61480Q5RPHRQ1 | |
|---|---|
DigiKey Part Number | 296-LM61480Q5RPHRQ1TR-ND - Tape & Reel (TR) 296-LM61480Q5RPHRQ1CT-ND - Cut Tape (CT) 296-LM61480Q5RPHRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM61480Q5RPHRQ1 |
Description | IC REG BUCK 5V 8A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 8A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM61480Q5RPHRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 400kHz, 2.2MHz, 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN-HR (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.27000 | $9.27 |
| 10 | $7.12300 | $71.23 |
| 25 | $6.58400 | $164.60 |
| 100 | $5.99290 | $599.29 |
| 250 | $5.71092 | $1,427.73 |
| 500 | $5.54096 | $2,770.48 |
| 1,000 | $5.40107 | $5,401.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.22832 | $15,684.96 |
| Unit Price without GST: | $9.27000 |
|---|---|
| Unit Price with GST: | $10.19700 |









