
ADC09DJ1300AAV | |
|---|---|
DigiKey Part Number | 296-ADC09DJ1300AAV-ND |
Manufacturer | |
Manufacturer Product Number | ADC09DJ1300AAV |
Description | DUAL-CHANNEL, 9-BIT, 1.3-GSPS AN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC09DJ1300AAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 9 | |
Sampling Rate (Per Second) | 1.3G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204C, Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Pipelined, SAR | |
Reference Type | - | |
Voltage - Supply, Analog | 1.05V ~ 1.15V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.05V ~ 1.15V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $91.10821 | $15,306.18 |
| Unit Price without GST: | $91.10821 |
|---|---|
| Unit Price with GST: | $100.21903 |

