74LVTH162374ZRDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,672
Unit Price: $2.04000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162374ZRDR

DigiKey Part Number
296-16880-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH162374ZRDR
Description
IC FF D-TYPE DOUBLE 8BIT 54BGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162374ZRDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
5.3ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
54-BGA Microstar Junior (8x5.5)
Package / Case
54-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes