
74CBT1G125DBVRE4 | |
---|---|
DigiKey Part Number | 74CBT1G125DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBT1G125DBVRE4 |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74CBT1G125DBVRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.17242 | $1,034.52 |
9,000 | $0.16973 | $1,527.57 |
15,000 | $0.16676 | $2,501.40 |
21,000 | $0.16502 | $3,465.42 |
30,000 | $0.16335 | $4,900.50 |
75,000 | $0.15976 | $11,982.00 |
Unit Price without GST: | $0.17242 |
---|---|
Unit Price with GST: | $0.18966 |