
551600142-002/NOPB | |
|---|---|
DigiKey Part Number | 551600142-002/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | 551600142-002/NOPB |
Description | EVAL BOARD FOR LM3150 |
Customer Reference | |
Detailed Description | LM3150 WEBENCH® Buildit Board 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 551600142-002/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Unpopulated (Bare) Board(s) | |
Utilized IC / Part | LM3150 | |
Note | - | |
Base Product Number |


