
MIKROE-4299 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4299-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4299 |
Description | SMOKE 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADPD188BI Smoke Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Smoke | |
Utilized IC / Part | ADPD188BI | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.67000 | $116.67 |
| Unit Price without GST: | $116.67000 |
|---|---|
| Unit Price with GST: | $128.33700 |



