
30-03760 | |
|---|---|
DigiKey Part Number | 839-30-03760-ND 839-30-03760-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03760 |
Description | HOOK-UP STRND 28AWG RED PVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Red 300V 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.047" (1.19mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Length 502.0' (153.0m) |
Cable Type | Voltage 300V |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0050" | Ratings UL Style 1007/1569 |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 5 | $0.91400 | $4.57 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.81720 | $20.43 |
| 50 | $0.77780 | $38.89 |
| 100 | $0.74070 | $74.07 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | $0.24977 | $76.18 |
| 610 | $0.23770 | $145.00 |
| 915 | $0.23090 | $211.27 |
| 1,525 | $0.22254 | $339.37 |
| 2,135 | $0.21719 | $463.70 |
| 3,050 | $0.21163 | $645.47 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

