
30-03466 | |
|---|---|
DigiKey Part Number | 839-30-03466-ND 839-30-03466-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03466 |
Description | HOOK-UP STRND 20AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 5 | $2.69600 | $13.48 |
| 10 | $2.57000 | $25.70 |
| 25 | $2.40880 | $60.22 |
| 50 | $2.29320 | $114.66 |
| 100 | $2.18210 | $218.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $1.43477 | $219.52 |
| 306 | $1.36484 | $417.64 |
| 459 | $1.32525 | $608.29 |
| 765 | $1.27673 | $976.70 |
| 1,071 | $1.24559 | $1,334.03 |
| 1,530 | $1.22450 | $1,873.48 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |

