
30-03223 | |
|---|---|
DigiKey Part Number | 839-30-03223-ND 839-30-03223-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03223 |
Description | CABLE 5COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.89000 | $9.89 |
| 5 | $8.83000 | $44.15 |
| 10 | $8.40500 | $84.05 |
| 25 | $7.87400 | $196.85 |
| 50 | $7.49120 | $374.56 |
| 100 | $7.12410 | $712.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $5.20209 | $795.92 |
| 306 | $4.94454 | $1,513.03 |
| 459 | $4.87686 | $2,238.48 |
| Unit Price without GST: | $9.89000 |
|---|---|
| Unit Price with GST: | $10.87900 |

