
30-03216 | |
|---|---|
DigiKey Part Number | 839-30-03216-ND 839-30-03216-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03216 |
Description | CABLE 4COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 5 | $7.87800 | $39.39 |
| 10 | $7.49900 | $74.99 |
| 25 | $7.02600 | $175.65 |
| 50 | $6.68460 | $334.23 |
| 100 | $6.35760 | $635.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $4.61359 | $705.88 |
| 306 | $4.38556 | $1,341.98 |
| 459 | $4.28272 | $1,965.77 |
| Unit Price without GST: | $8.82000 |
|---|---|
| Unit Price with GST: | $9.70200 |

