30-03172
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03172

DigiKey Part Number
839-30-03172-ND
839-30-03172-DS-ND
Manufacturer
Manufacturer Product Number
30-03172
Description
CABLE 2COND 14AWG WHITE/BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, White
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in AUD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$10.79000$10.79
2$10.28500$20.57
3$9.99333$29.98
5$9.64200$48.21
7$9.41571$65.91
10$9.18100$91.81
25$8.59880$214.97
50$8.18080$409.04
100$7.77980$777.98
Spool
QuantityUnit PriceExt Price
153$5.65608$865.38
306$5.37601$1,645.06
459$5.21743$2,394.80
765$5.02301$3,842.60
1,071$4.89810$5,245.87
1,530$4.76834$7,295.56
Manufacturers Standard Package
Unit Price without GST:$10.79000
Unit Price with GST:$11.86900