
SIT8008BI-83-33N-19.440000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-83-33N-19.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-83-33N-19.440000 |
Description | MEMS OSC XO 19.4400MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.62600 | $16.26 |
| 25 | $1.53760 | $38.44 |
| 50 | $1.47380 | $73.69 |
| 100 | $1.41290 | $141.29 |
| 250 | $1.33608 | $334.02 |
| 500 | $1.28082 | $640.41 |
| 1,000 | $1.22789 | $1,227.89 |
| 2,500 | $1.16128 | $2,903.20 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |

