
30-01903 | |
|---|---|
DigiKey Part Number | 839-30-01903-ND 839-30-01903-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01903 |
Description | CABLE 2COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/38 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 5 | $5.69200 | $28.46 |
| 10 | $5.42100 | $54.21 |
| 25 | $5.07960 | $126.99 |
| 50 | $4.83360 | $241.68 |
| 100 | $4.59820 | $459.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | $3.21183 | $491.41 |
| 306 | $3.05382 | $934.47 |
| 459 | $2.96440 | $1,360.66 |
| 765 | $2.85484 | $2,183.95 |
| 1,071 | $2.78444 | $2,982.14 |
| 1,530 | $2.71134 | $4,148.35 |
| Unit Price without GST: | $6.37000 |
|---|---|
| Unit Price with GST: | $7.00700 |



