
NJU7890YPM-AZ-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7890YPM-AZ-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7890YPM-AZ-TE1 |
Description | 1000V HIGH VOLTAGE MONITOR IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel PMAP11-PM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead | |
Supplier Device Package | PMAP11-PM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.99797 | $11,995.94 |
| Unit Price without GST: | $5.99797 |
|---|---|
| Unit Price with GST: | $6.59777 |

