New Product
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06494

DigiKey Part Number
839-10-06494-ND
Manufacturer
Manufacturer Product Number
10-06494
Description
CBL ASSY CIRC 4P M TO RJ45 32.8'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
32.81' (10.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$64.18000$64.18
12$53.84917$646.19
36$49.83361$1,794.01
60$48.07100$2,884.26
108$46.12019$4,980.98
252$43.44762$10,948.80
Manufacturers Standard Package
Unit Price without GST:$64.18000
Unit Price with GST:$70.59800