
10-05352 | |
|---|---|
DigiKey Part Number | 839-10-05352-ND |
Manufacturer | |
Manufacturer Product Number | 10-05352 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.64000 | $41.64 |
| 20 | $33.70200 | $674.04 |
| 40 | $32.09425 | $1,283.77 |
| 60 | $31.18950 | $1,871.37 |
| 100 | $30.08610 | $3,008.61 |
| 260 | $28.12688 | $7,312.99 |
| 500 | $26.86052 | $13,430.26 |
| Unit Price without GST: | $41.64000 |
|---|---|
| Unit Price with GST: | $45.80400 |

