
10-02745 | |
|---|---|
DigiKey Part Number | 839-10-02745-ND |
Manufacturer | |
Manufacturer Product Number | 10-02745 |
Description | CBL ASSY 2.1MM PLG-PL FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug (4) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug (4) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $6.20773 | $3,724.64 |
| Unit Price without GST: | $6.20773 |
|---|---|
| Unit Price with GST: | $6.82850 |

