
10-02544 | |
|---|---|
DigiKey Part Number | 839-10-02544-ND |
Manufacturer | |
Manufacturer Product Number | 10-02544 |
Description | CBL ASSY 2.5MM PLG-PLG FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.41032 | $3,410.32 |
| Unit Price without GST: | $3.41032 |
|---|---|
| Unit Price with GST: | $3.75135 |

