
NC-100 | |
|---|---|
DigiKey Part Number | NC-100-ND |
Manufacturer | |
Manufacturer Product Number | NC-100 |
Description | CABLE TESTER REMOTE MULTI CBL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiple Cables Cable Tester, Main and Remote Units |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Tester, Main and Remote Units | |
For Use With/Related Products | Multiple Cables | |
Weight | 0.485 lb (219.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.78000 | $178.78 |
| Unit Price without GST: | $178.78000 |
|---|---|
| Unit Price with GST: | $196.65800 |

