cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL PLS8-US REL. 4.0

DigiKey Part Number
943-EVALPLS8-USREL.4.0-ND
Manufacturer
Manufacturer Product Number
EVAL PLS8-US REL. 4.0
Description
INDUSTRIAL IOT 4G MOD EVAL CELL
Customer Reference
Detailed Description
DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
EVAL PLS8-US REL. 4.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
Packaging
Box
Part Status
Obsolete
Type
Cellular
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
DSB75, DSB-Mini, EVAL-DSB Adapter
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.