
XS612B1PAM12 | |
|---|---|
DigiKey Part Number | 5452-XS612B1PAM12-ND |
Manufacturer | |
Manufacturer Product Number | XS612B1PAM12 |
Description | INDUCTIVE SENSOR, XS6, M12, L62 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.54000 | $155.54 |
| 5 | $144.49400 | $722.47 |
| 10 | $140.37400 | $1,403.74 |
| 25 | $135.44760 | $3,386.19 |
| 50 | $132.07440 | $6,603.72 |
| 100 | $128.97700 | $12,897.70 |
| Unit Price without GST: | $155.54000 |
|---|---|
| Unit Price with GST: | $171.09400 |

