
XS1N18NA349D | |
|---|---|
DigiKey Part Number | 5452-XS1N18NA349D-ND |
Manufacturer | |
Manufacturer Product Number | XS1N18NA349D |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.70000 | $175.70 |
| 5 | $163.42200 | $817.11 |
| 10 | $158.84500 | $1,588.45 |
| 25 | $153.37040 | $3,834.26 |
| 50 | $149.62120 | $7,481.06 |
| Unit Price without GST: | $175.70000 |
|---|---|
| Unit Price with GST: | $193.27000 |

