
XMLP600BD21F | |
|---|---|
DigiKey Part Number | 5452-XMLP600BD21F-ND |
Manufacturer | |
Manufacturer Product Number | XMLP600BD21F |
Description | ELECTRONIC PRESSURE SENSORS, PRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8702.26PSI (60000kPa) Male - 1/4" (6.35mm) GA 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Telemecanique Sensors | Voltage - Supply 7V ~ 33V |
Series | Port Size Male - 1/4" (6.35mm) GA |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 21755.66PSI (150000kPa) |
Operating Pressure 8702.26PSI (60000kPa) | Operating Temperature -30°C ~ 85°C (TA) |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.56000 | $306.56 |
| Unit Price without GST: | $306.56000 |
|---|---|
| Unit Price with GST: | $337.21600 |

