Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCMD2110L5

DigiKey Part Number
5452-XCMD2110L5-ND
Manufacturer
Manufacturer Product Number
XCMD2110L5
Description
SWITCH LIMIT DPST 1.5A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Telemecanique Sensors
Actuator Type
Round (Pin Plunger)
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Cable with Connector
Part Status
Active
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
1.5A (AC), 100mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$157.03000$157.03
10$130.00500$1,300.05
25$120.58480$3,014.62
50$113.90840$5,695.42
100$107.59610$10,759.61
Manufacturers Standard Package
Unit Price without GST:$157.03000
Unit Price with GST:$172.73300